
2ASL3LB-2-024 | |
|---|---|
DigiKey Part Number | 1920-2ASL3LB-2-024-ND |
Manufacturer | |
Manufacturer Product Number | 2ASL3LB-2-024 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Green |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Altech Corporation | Illumination Illuminated - Green |
Packaging Bulk | Actuator Type Selector |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Altech, 22mm |
Requires Contact Block(s) | Panel Cutout Dimensions 22.5mm (Round) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,77000 € | 30,77 € |
| Unit Price without VAT: | 30,77000 € |
|---|---|
| Unit Price with VAT: | 36,61630 € |

