Image for 2AS2-4-NB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2AS2-4-NB

DigiKey Part Number
2AS2-4-NB-ND
Manufacturer
Manufacturer Product Number
2AS2-4-NB
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Altech, 22mm
Panel Cutout Dimensions
22.5mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 166
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,35000 €15,35 €
Manufacturers Standard Package
Unit Price without VAT:15,35000 €
Unit Price with VAT:18,26650 €