
2AP8 | |
|---|---|
DigiKey Part Number | 2AP8-ND |
Manufacturer | |
Manufacturer Product Number | 2AP8 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Altech Corporation | Illumination Non-Illuminated |
Packaging Bulk | Actuator Type Pushbutton, Round |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Altech, 22mm |
Requires Contact Block(s) | Panel Cutout Dimensions 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 5,01500 € | 10,03 € |
| Unit Price without VAT: | 5,01500 € |
|---|---|
| Unit Price with VAT: | 5,96785 € |

