
2AMLKB4-3095 | |
|---|---|
DigiKey Part Number | 1920-1680-ND |
Manufacturer | |
Manufacturer Product Number | 2AMLKB4-3095 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Illumination Non-Illuminated |
Manufacturer Altech Corporation | Actuator Type E-Stop, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Altech, 22mm |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) | Base Product Number |
Type Maintained |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,99000 € | 22,99 € |
| Unit Price without VAT: | 22,99000 € |
|---|---|
| Unit Price with VAT: | 27,35810 € |

