
2AM2 | |
|---|---|
DigiKey Part Number | 2AM2-ND |
Manufacturer | |
Manufacturer Product Number | 2AM2 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Altech Corporation | Illumination Non-Illuminated |
Packaging Bulk | Actuator Type E-Stop, Round |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Altech, 22mm |
Requires Contact Block(s) | Panel Cutout Dimensions 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |

