Image for 2ALP6LB-024 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2ALP6LB-024

DigiKey Part Number
2ALP6LB-024-ND
Manufacturer
Manufacturer Product Number
2ALP6LB-024
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Illuminated - Blue
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Altech, 22mm
Panel Cutout Dimensions
22.5mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,48000 €26,48 €
Manufacturers Standard Package
Unit Price without VAT:26,48000 €
Unit Price with VAT:31,51120 €