
2ALM7LB-048 | |
|---|---|
DigiKey Part Number | 2ALM7LB-048-ND |
Manufacturer | |
Manufacturer Product Number | 2ALM7LB-048 |
Description | CONFIG SWITCH BODY E-STOP ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Illuminated - Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Illuminated - Clear | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Altech, 22mm | |
Panel Cutout Dimensions | 22.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,76000 € | 49,76 € |
| Unit Price without VAT: | 49,76000 € |
|---|---|
| Unit Price with VAT: | 59,21440 € |

