
2ALM7LB-012 | |
|---|---|
DigiKey Part Number | 2ALM7LB-012-ND |
Manufacturer | |
Manufacturer Product Number | 2ALM7LB-012 |
Description | CONFIG SWITCH BODY E-STOP ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Illuminated - Clear |
Category | Illumination Illuminated - Clear |
Manufacturer Altech Corporation | Actuator Type E-Stop, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Altech, 22mm |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) | Base Product Number |
Type Momentary |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 € | 49,14 € |
| Unit Price without VAT: | 49,14000 € |
|---|---|
| Unit Price with VAT: | 58,47660 € |

