
2ALM5LB-110 | |
|---|---|
DigiKey Part Number | 2ALM5LB-110-ND |
Manufacturer | |
Manufacturer Product Number | 2ALM5LB-110 |
Description | CONFIG SWITCH BODY E-STOP ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Illuminated - Amber |
Datasheet | Datasheet |
Category | Illumination Illuminated - Amber |
Manufacturer Altech Corporation | Actuator Type E-Stop, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Altech, 22mm |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) | Base Product Number |
Type Momentary |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,77000 € | 30,77 € |
| Unit Price without VAT: | 30,77000 € |
|---|---|
| Unit Price with VAT: | 36,61630 € |

