Image for 2ALBT7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2ALBT7

DigiKey Part Number
2ALBT7AL-ND
Manufacturer
Manufacturer Product Number
2ALBT7
Description
SPARE BOOT FOR ILLUMIN. OPER. 22
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton, Full Boot Silicone Rubber Clear 22mm Pushbuttons
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Pushbutton, Full Boot
For Use With/Related Products
22mm Pushbuttons
Features
-
Mounting Feature
Front of Panel
Thread Size
-
Size / Dimension
-
Actuator Diameter
-
Color
Clear
Material
Silicone Rubber
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 698
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,67000 €3,67 €
Manufacturers Standard Package
Unit Price without VAT:3,67000 €
Unit Price with VAT:4,36730 €