
2AF3RR | |
|---|---|
DigiKey Part Number | 2AF3RR-ND |
Manufacturer | |
Manufacturer Product Number | 2AF3RR |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Category | Illumination Non-Illuminated |
Manufacturer Altech Corporation | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Altech, 22mm |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) | Base Product Number |
Type Momentary |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |

