
2AB6 | |
|---|---|
DigiKey Part Number | 2AB6-ND |
Manufacturer | |
Manufacturer Product Number | 2AB6 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Category | Type Momentary |
Manufacturer Altech Corporation | Illumination Non-Illuminated |
Packaging Bulk | Actuator Type Pushbutton, Round |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Altech, 22mm |
Requires Contact Block(s) | Panel Cutout Dimensions 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |

