Image for 29.111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29.111

DigiKey Part Number
29.111-ND
Manufacturer
Manufacturer Product Number
29.111
Description
TERM BLK PCB TOP 11P 3.5MM 6A 12
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
Horizontal with Board
Manufacturer
Altech Corporation
Current
6 A
Series
Voltage
125 V
Packaging
Bulk
Wire Gauge
16-28 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screw - Rising Cage Clamp
Positions Per Level
11
Color
Gray
Pitch
0.138" (3.50mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
203,38250 €67,65 €
Manufacturers Standard Package
Unit Price without VAT:3,38250 €
Unit Price with VAT:4,02518 €