Image for 29.103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29.103

DigiKey Part Number
29.103-ND
Manufacturer
Manufacturer Product Number
29.103
Description
TERM BLK PCB TOP 3P 3.5MM 6A 125
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
Horizontal with Board
Manufacturer
Altech Corporation
Current
6 A
Series
Voltage
125 V
Packaging
Bulk
Wire Gauge
16-28 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screw - Rising Cage Clamp
Positions Per Level
3
Color
Gray
Pitch
0.138" (3.50mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,91790 €91,79 €
Manufacturers Standard Package
Unit Price without VAT:0,91790 €
Unit Price with VAT:1,09230 €