Image for 29.014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29.014

DigiKey Part Number
1920-29.014-ND
Manufacturer
Manufacturer Product Number
29.014
Description
PCB TERMINAL, FRONT WIRE, 14 POL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
14 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
6 A
Manufacturer
Altech Corporation
Voltage
300 V
Packaging
Bulk
Wire Gauge
16-28 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screw - Leaf Spring, Wire Guard
Positions Per Level
14
Color
Gray
Pitch
0.138" (3.50mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Horizontal with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 180
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
203,27200 €65,44 €
Manufacturers Standard Package
Unit Price without VAT:3,27200 €
Unit Price with VAT:3,89368 €