Parametric Equivalent
Parametric Equivalent

2860.0 | |
|---|---|
DigiKey Part Number | 2860.0-ND |
Manufacturer | |
Manufacturer Product Number | 2860.0 |
Description | H35.00/25D DIN STD2AWG INSULATED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 2 AWG (35.00mm²) |
Packaging Bulk | Length - Overall 39.00mm |
Part Status Active | Length - Pin 25.00mm |
Type Single Wire | Color Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3060-25350D | CNC Tech | 0 | 1175-3060-25350D-ND | 0,00000 € | Parametric Equivalent |
| 3060-25350F | CNC Tech | 0 | 1175-3060-25350F-ND | 0,00000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,68280 € | 84,14 € |
| Unit Price without VAT: | 1,68280 € |
|---|---|
| Unit Price with VAT: | 2,00253 € |


