
2853.0 | |
|---|---|
DigiKey Part Number | 2853.0-ND |
Manufacturer | |
Manufacturer Product Number | 2853.0 |
Description | H10.0/22D DIN STD8AWG INSULATED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 8 AWG (10.00mm²) |
Packaging Bulk | Length - Overall 22.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,39100 € | 39,10 € |
| Unit Price without VAT: | 0,39100 € |
|---|---|
| Unit Price with VAT: | 0,46529 € |


