
2815.5 | |
|---|---|
DigiKey Part Number | 2815.5-ND |
Manufacturer | |
Manufacturer Product Number | 2815.5 |
Description | H240.0/40 UNINSULATED 500 MCM FE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector 500MCM (240.00mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 500MCM (240.00mm²) | |
Length - Overall | 40.00mm | |
Length - Pin | - | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,63980 € |


