
2620009 | |
|---|---|
DigiKey Part Number | 2620009-ND |
Manufacturer | |
Manufacturer Product Number | 2620009 |
Description | FUSE CYL 16A SLOW ACT 10X38 LINE |
Customer Reference | |
Detailed Description | 16A 500 VAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 500 VAC | |
Response Time | Slow Blow | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |

