
2620003 | |
|---|---|
DigiKey Part Number | 2620003-ND |
Manufacturer | |
Manufacturer Product Number | 2620003 |
Description | FUSE CYL 4A SLOW ACT 10X38 LINE |
Customer Reference | |
Detailed Description | 4A 500 VAC Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 4A |
Manufacturer Altech Corporation | Voltage Rating - AC 500 VAC |
Packaging Bulk | Response Time Slow Blow |
Part Status Obsolete | Package / Case 5AG, 10mm x 38mm (Midget) |
Mounting Type Requires Holder | Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
Fuse Type Cartridge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FNQ-4 | Eaton - Bussmann Electrical Division | 0 | 283-3091-ND | 80,15000 € | Direct |


