
25D16SC | |
|---|---|
DigiKey Part Number | 25D16SC-ND |
Manufacturer | |
Manufacturer Product Number | 25D16SC |
Description | FUSE CARTRIDGE 25A 500VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25A 500 VAC Fuse Cartridge Requires Holder |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Altech Corporation | Class D |
Packaging Bulk | Approval Agency VDE |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.520" Dia x 1.969" L (13.20mm x 50.00mm) |
Fuse Type Cartridge | Base Product Number |
Current Rating (Amps) 25A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,11700 € | 141,17 € |
| Unit Price without VAT: | 14,11700 € |
|---|---|
| Unit Price with VAT: | 16,79923 € |

