
2511125 | |
|---|---|
DigiKey Part Number | 2511125-ND |
Manufacturer | |
Manufacturer Product Number | 2511125 |
Description | DIN RAIL 35MMX7MM SLOTTED 78" SS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Stainless Steel 78.740" (2000.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,28000 € | 27,28 € |
| Unit Price without VAT: | 27,28000 € |
|---|---|
| Unit Price with VAT: | 32,46320 € |











