
250NH3GL | |
|---|---|
DigiKey Part Number | 250NH3GL-ND |
Manufacturer | |
Manufacturer Product Number | 250NH3GL |
Description | FUSE SQUARE 250A 500VAC RECT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250A 500 VAC Fuse Square Requires Holder |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Altech Corporation | Response Time Slow Blow |
Series | Class NH |
Packaging Bulk | Approval Agency VDE |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Requires Holder | Size / Dimension 2.559" L x 2.362" W x 2.087" H (65.00mm x 60.00mm x 53.00mm) |
Fuse Type Square | Base Product Number |
Current Rating (Amps) 250A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 30,83333 € | 92,50 € |
| Unit Price without VAT: | 30,83333 € |
|---|---|
| Unit Price with VAT: | 36,69166 € |

