
224NH2GL | |
|---|---|
DigiKey Part Number | 224NH2GL-ND |
Manufacturer | |
Manufacturer Product Number | 224NH2GL |
Description | FUSE SQUARE 224A 500VAC RECT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 224A 500 VAC Fuse Square Requires Holder |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Altech Corporation | Response Time Slow Blow |
Series | Class NH |
Packaging Bulk | Approval Agency VDE |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Requires Holder | Size / Dimension 2.559" L x 1.890" W x 1.575" H (65.00mm x 48.00mm x 40.00mm) |
Fuse Type Square | Base Product Number |
Current Rating (Amps) 224A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 17,78000 € | 53,34 € |
| Unit Price without VAT: | 17,78000 € |
|---|---|
| Unit Price with VAT: | 21,15820 € |

