2216.0^100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2221.0/100

DigiKey Part Number
1920-1793-ND
Manufacturer
Manufacturer Product Number
2221.0/100
Description
CONN FERRULE 16AWG SILVER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
16 AWG (1.50mm²)
Length - Overall
7.00mm
Length - Pin
-
Color
Silver (Non-Insulated)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Factory Stock: 11.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06000 €0,60 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €