
20NZ02SC | |
|---|---|
DigiKey Part Number | 20NZ02SC-ND |
Manufacturer | |
Manufacturer Product Number | 20NZ02SC |
Description | FUSE CARTRIDGE 20A 440VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20A 440 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Altech Corporation | Voltage Rating - AC 440 VAC |
Series | Class D0 |
Packaging Bulk | Approval Agency VDE |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.602" Dia x 1.417" L (15.30mm x 36.00mm) |
Fuse Type Cartridge | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 10,31000 € | 51,55 € |
| Unit Price without VAT: | 10,31000 € |
|---|---|
| Unit Price with VAT: | 12,26890 € |

