
20NH00AM-6 | |
|---|---|
DigiKey Part Number | 20NH00AM-6-ND |
Manufacturer | |
Manufacturer Product Number | 20NH00AM-6 |
Description | FUSE SQUARE 20A 660VAC RECT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20A 660 VAC Fuse Square Requires Holder |
Category | Voltage Rating - AC 660 VAC |
Manufacturer Altech Corporation | Response Time Fast Blow |
Series | Class NH |
Packaging Bulk | Approval Agency VDE |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Requires Holder | Size / Dimension 2.047" L x 1.673" W x 1.102" H (52.00mm x 42.50mm x 28.00mm) |
Fuse Type Square | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 9,79000 € | 29,37 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,65010 € |

