
20D27SC | |
|---|---|
DigiKey Part Number | 20D27SC-ND |
Manufacturer | |
Manufacturer Product Number | 20D27SC |
Description | FUSE CARTRIDGE 20A 500VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20A 500 VAC Fuse Cartridge Requires Holder |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Altech Corporation | Class D |
Packaging Bulk | Approval Agency VDE |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.866" Dia x 1.969" L (22.00mm x 50.00mm) |
Fuse Type Cartridge | Base Product Number |
Current Rating (Amps) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20D27R | Eaton - Bussmann Electrical Division | 0 | 20D27R-ND | 73,78280 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 12,57000 € | 62,85 € |
| Unit Price without VAT: | 12,57000 € |
|---|---|
| Unit Price with VAT: | 14,95830 € |

