
20C14X51GI | |
|---|---|
DigiKey Part Number | 20C14X51GI-ND |
Manufacturer | |
Manufacturer Product Number | 20C14X51GI |
Description | FUSE CARTRIDGE 20A 690VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20A 690 VAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 690 VAC | |
Response Time | Slow Blow | |
Applications | - | |
Features | - | |
Class | C | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.551" Dia x 2.008" L (14.00mm x 51.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

