
201-005-01 | |
|---|---|
DigiKey Part Number | 201-005-01-ND |
Manufacturer | |
Manufacturer Product Number | 201-005-01 |
Description | BOX PLASTIC GRAY/CLR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hand Held X 2.170" (55.12mm) |
Category | Design Cover Included, Hand Held |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Ratings |
Part Status Active | Material Flammability Rating UL94 V-0 |
Container Type Box | Base Product Number |
Height 2.170" (55.12mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,68000 € | 23,68 € |
| Unit Price without VAT: | 23,68000 € |
|---|---|
| Unit Price with VAT: | 28,17920 € |

