
200NH2GL-6 | |
|---|---|
DigiKey Part Number | 200NH2GL-6-ND |
Manufacturer | |
Manufacturer Product Number | 200NH2GL-6 |
Description | FUSE SQUARE 200A 690VAC RECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200A 690 VAC Fuse Square Requires Holder |
Category | Current Rating (Amps) 200A |
Manufacturer Altech Corporation | Voltage Rating - AC 690 VAC |
Packaging Bulk | Class NH |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Requires Holder | Size / Dimension 2.559" L x 1.890" W x 1.575" H (65.00mm x 48.00mm x 40.00mm) |
Fuse Type Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 23,05667 € | 69,17 € |
| Unit Price without VAT: | 23,05667 € |
|---|---|
| Unit Price with VAT: | 27,43744 € |

