
2008G13 | |
|---|---|
DigiKey Part Number | 1920-2008G13-ND |
Manufacturer | |
Manufacturer Product Number | 2008G13 |
Description | ENCLOSURE ALUM 8.86"L X 3.15"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Black, Gray Cover/Door Cover Included 8.860" L x 3.150" W (225.04mm x 80.01mm) X 2.050" (52.07mm) |
Datasheet | Datasheet |
Category | Height 2.050" (52.07mm) |
Mfr | Area (L x W) 27.9in² (180cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Color Black, Gray Cover/Door |
Size / Dimension 8.860" L x 3.150" W (225.04mm x 80.01mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,38000 € | 56,38 € |
| Unit Price without VAT: | 56,38000 € |
|---|---|
| Unit Price with VAT: | 67,09220 € |

