
2006C13 | |
|---|---|
DigiKey Part Number | 1920-2006C13-ND |
Manufacturer | |
Manufacturer Product Number | 2006C13 |
Description | ENCLOSURE ALUM 5.32"L X 3.15"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Black, Gray Cover/Door Cover Included 5.320" L x 3.150" W (135.13mm x 80.01mm) X 2.050" (52.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.320" L x 3.150" W (135.13mm x 80.01mm) | |
Height | 2.050" (52.07mm) | |
Area (L x W) | 16.7in² (108cm²) | |
Design | Cover Included | |
Material | ||
Color | Black, Gray Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,09000 € | 45,09 € |
| Unit Price without VAT: | 45,09000 € |
|---|---|
| Unit Price with VAT: | 53,65710 € |

