
200-912-01 | |
|---|---|
DigiKey Part Number | 200-912-01-ND |
Manufacturer | |
Manufacturer Product Number | 200-912-01 |
Description | BOX PLASTIC GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held X 4.720" (119.89mm) |
Category | Design Cover Included, Hand Held |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Ratings |
Part Status Active | Material Flammability Rating UL94 V-2 |
Container Type Box | Base Product Number |
Height 4.720" (119.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,01000 € | 56,01 € |
| Unit Price without VAT: | 56,01000 € |
|---|---|
| Unit Price with VAT: | 66,65190 € |

