1DU3R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altech Corporation
In Stock: 0
Unit Price: 15,17000 €
Circuit Breaker Magnetic 3A 277 V AC DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic 3A 277 V AC DC DIN Rail
1DU3R
1DU3R
Circuit Breaker Basics - Another Teaching Moment

1DU3R

DigiKey Part Number
1920-1607-ND
Manufacturer
Manufacturer Product Number
1DU3R
Description
CIR BRKR THRM-MAG 3A LEVER
Customer Reference
Detailed Description
Circuit Breaker Magnetic 3A 277 V AC DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic
Manufacturer
Altech Corporation
Current Rating (Amps)
3A
Series
Voltage Rating - AC
277 V
Packaging
Bulk
Number of Poles
1
Part Status
Obsolete
Approval Agency
CE, UL
Mounting Type
DIN Rail
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1D3URAltech Corporation01D3UR-ND15,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes