
1D7UL | |
|---|---|
DigiKey Part Number | 1D7UL-ND |
Manufacturer | |
Manufacturer Product Number | 1D7UL |
Description | 1D7UL 7A CIRCUIT BREAKER D CHAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 7A 277 V AC DC Lever DIN Rail |
Category | Current Rating (Amps) 7A |
Manufacturer Altech Corporation | Voltage Rating - AC 277 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, cULus, UL489 |
Breaker Type Thermal Magnetic | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,50000 € | 28,50 € |
| Unit Price without VAT: | 28,50000 € |
|---|---|
| Unit Price with VAT: | 33,91500 € |

