
1D2DL | |
|---|---|
DigiKey Part Number | 1D2DL-ND |
Manufacturer | |
Manufacturer Product Number | 1D2DL |
Description | 1D2DL 2A CIRCUIT BREAKER D CHAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A AC 125 V DC Lever DIN Rail |
Category | Current Rating (Amps) 2A |
Manufacturer Altech Corporation | Voltage Rating - DC 125 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency cULus, UL489 |
Breaker Type Thermal Magnetic | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,34000 € | 30,34 € |
| Unit Price without VAT: | 30,34000 € |
|---|---|
| Unit Price with VAT: | 36,10460 € |

