
1D075UM | |
|---|---|
DigiKey Part Number | 1D075UM-ND |
Manufacturer | |
Manufacturer Product Number | 1D075UM |
Description | 1D075UM 0.75ACIRCUIT BREAKER D C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 750mA 480 V AC 42 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Voltage Rating - AC 480 V |
Manufacturer Altech Corporation | Voltage Rating - DC 42 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, UL508, VDE |
Breaker Type Thermal Magnetic | Base Product Number |
Current Rating (Amps) 750mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1C075UM | Altech Corporation | 0 | 1C075UM-ND | 20,22000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,22000 € | 20,22 € |
| Unit Price without VAT: | 20,22000 € |
|---|---|
| Unit Price with VAT: | 24,06180 € |


