1CU5L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altech Corporation
In Stock: 20
Unit Price: 28,73000 €
Datasheet
Circuit Breaker Thermal Magnetic 5A 277 V AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 5A 277 V AC 125 V DC Lever DIN Rail
1CU5L
1CU5L
Circuit Breaker Basics - Another Teaching Moment

1CU5L

DigiKey Part Number
1920-1576-ND
Manufacturer
Manufacturer Product Number
1CU5L
Description
CIR BRKR THRM-MAG 50A LEVER
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 5A 277 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
277 V
Manufacturer
Altech Corporation
Voltage Rating - DC
125 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
1
Part Status
Obsolete
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CE, cULus, UL489
Breaker Type
Thermal Magnetic
Base Product Number
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1C5ULAltech Corporation201920-1492-ND28,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes