Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1CU32R

DigiKey Part Number
1CU32R-ND
Manufacturer
Manufacturer Product Number
1CU32R
Description
1CU32R 32A MCB C CHAR 1P277VACUL
Customer Reference
Detailed Description
Circuit Breaker Magnetic 32A 277 V AC DC DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Magnetic
Current Rating (Amps)
32A
Voltage Rating - AC
277 V
Actuator Type
-
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,34000 €14,34 €
Manufacturers Standard Package
Unit Price without VAT:14,34000 €
Unit Price with VAT:17,06460 €