
1CU32M | |
|---|---|
DigiKey Part Number | 1920-1CU32M-ND |
Manufacturer | |
Manufacturer Product Number | 1CU32M |
Description | 1CU32M, 32A MCB, C CHAR |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 32A 480 V AC DC Lever DIN Rail |
Category | Current Rating (Amps) 32A |
Manufacturer Altech Corporation | Voltage Rating - AC 480 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, UL508 |
Breaker Type Thermal Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1C32UM | Altech Corporation | 0 | 1C32UM-ND | 20,22000 € | MFR Recommended |

