Similar

1CU16R | |
|---|---|
DigiKey Part Number | 1CU16R-ND |
Manufacturer | |
Manufacturer Product Number | 1CU16R |
Description | 1CU16R 16A MCB C CHAR 1P277VACUL |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 16A 277 V AC DC DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 277 V | |
Actuator Type | - | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL | |
Base Product Number |


