




1BU16R | |
|---|---|
DigiKey Part Number | 1920-1578-ND |
Manufacturer | |
Manufacturer Product Number | 1BU16R |
Description | CIR BRKR THRM-MAG 16A LEVER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 16A 277 V AC DC DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic |
Manufacturer Altech Corporation | Current Rating (Amps) 16A |
Series | Voltage Rating - AC 277 V |
Packaging Bulk | Number of Poles 1 |
Part Status Obsolete | Approval Agency CE, UL |
Mounting Type DIN Rail | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1B16UR | Altech Corporation | 0 | 1B16UR-ND | 15,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 € | 14,16 € |
| Unit Price without VAT: | 14,16000 € |
|---|---|
| Unit Price with VAT: | 16,85040 € |

