Image for 197-080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

197-080

DigiKey Part Number
197-080-ND
Manufacturer
Manufacturer Product Number
197-080
Description
DIN RAIL SLOTTED 3.1"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat Slotted 3.150" (80.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Length
3.150" (80.00mm)
Thickness
-
Material
-
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,95000 €2,95 €
Manufacturers Standard Package
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,51050 €