




150-005 | |
|---|---|
DigiKey Part Number | 1920-1046-ND |
Manufacturer | |
Manufacturer Product Number | 150-005 |
Description | BOX ALUM SILVER 3.15"L X 2.95"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Silver Cover Included, Hand Held 3.150" L x 2.950" W (80.01mm x 74.93mm) X 2.240" (56.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 2.950" W (80.01mm x 74.93mm) | |
Height | 2.240" (56.90mm) | |
Area (L x W) | 9.30in² (60.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Silver | |
Thickness | - | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,51000 € | 30,51 € |
| Unit Price without VAT: | 30,51000 € |
|---|---|
| Unit Price with VAT: | 36,30690 € |


