
137-005 | |
|---|---|
DigiKey Part Number | 137-005-ND |
Manufacturer | |
Manufacturer Product Number | 137-005 |
Description | BOX PLASTIC TRN 5.12"L X 5.12"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Transparent Cover Included, Hand Held 5.120" L x 5.120" W (130.05mm x 130.05mm) X 3.900" (99.06mm) |
Category | Height 3.900" (99.06mm) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Transparent |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 5.120" L x 5.120" W (130.05mm x 130.05mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 26,84000 € | 53,68 € |
| Unit Price without VAT: | 26,84000 € |
|---|---|
| Unit Price with VAT: | 31,93960 € |

