
130-009 | |
|---|---|
DigiKey Part Number | 130-009-ND |
Manufacturer | |
Manufacturer Product Number | 130-009 |
Description | BOX PLASTIC 5.12"L X 3.7"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hand Held 5.120" L x 3.700" W (130.05mm x 93.98mm) X 2.200" (55.88mm) |
Datasheet | Datasheet |
Category | Height 2.200" (55.88mm) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Gray, Clear Cover/Door |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-2 |
Size / Dimension 5.120" L x 3.700" W (130.05mm x 93.98mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 20,05667 € | 60,17 € |
| Unit Price without VAT: | 20,05667 € |
|---|---|
| Unit Price with VAT: | 23,86744 € |

