130-008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130-008

DigiKey Part Number
1920-1045-ND
Manufacturer
Manufacturer Product Number
130-008
Description
BOX PC TRN CLEAR 10"L X 7.09"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Translucent - Clear Cover Included, Hand Held 10.000" L x 7.090" W (254.00mm x 180.09mm) X 3.540" (89.92mm)
Datasheet
 Datasheet
EDA/CAD Models
130-008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.000" L x 7.090" W (254.00mm x 180.09mm)
Height
3.540" (89.92mm)
Area (L x W)
70.8in² (457cm²)
Design
Cover Included, Hand Held
Material
Color
Translucent - Clear
Thickness
-
Features
Knockouts
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 189
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,26000 €62,26 €
Manufacturers Standard Package
Unit Price without VAT:62,26000 €
Unit Price with VAT:74,08940 €