
128-413 | |
|---|---|
DigiKey Part Number | 128-413-ND |
Manufacturer | |
Manufacturer Product Number | 128-413 |
Description | BOX PLASTIC GRAY 7.17"L X 7.09"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 7.170" L x 7.090" W (182.12mm x 180.09mm) X |
Category | Size / Dimension 7.170" L x 7.090" W (182.12mm x 180.09mm) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,91000 € | 66,91 € |
| Unit Price without VAT: | 66,91000 € |
|---|---|
| Unit Price with VAT: | 79,62290 € |

