Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 7.170" L x 7.090" W (182.12mm x 180.09mm) X 4.370" (111.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 7.170" L x 7.090" W (182.12mm x 180.09mm) X 4.370" (111.00mm)
127-907
127-907

127-907

DigiKey Part Number
1920-1042-ND
Manufacturer
Manufacturer Product Number
127-907
Description
BOX PC GRAY 7.17"L X 7.09"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included, Hand Held 7.170" L x 7.090" W (182.12mm x 180.09mm) X 4.370" (111.00mm)
Datasheet
 Datasheet
EDA/CAD Models
127-907 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.170" L x 7.090" W (182.12mm x 180.09mm)
Height
4.370" (111.00mm)
Area (L x W)
50.8in² (328cm²)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
-
Features
Knockouts
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,99000 €52,99 €
Unit Price without VAT:52,99000 €
Unit Price with VAT:63,05810 €